Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,227 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.82223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 445 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
75,777 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.16071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
67,103 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | Surface Mount | SOD-123 | SOD-123 | -40°C ~ 150°C | ||
16,405 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 40 V | - | Automotive | Surface Mount | SOD-123 | SOD-123 | -40°C ~ 150°C | |||
13,533 In Stock 69,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 2A | 400 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 400 µA @ 30 V | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
41,527 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
20,060 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.02570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.1A | 430 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 125°C (Max) |