Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V60 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A630 mV @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 20 V200 µA @ 60 V
Package / Case
DO-221AC, SMA Flat LeadsSOD-123F
Supplier Device Package
SMA-FLSOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123_498
MBR120ESFT1G
DIODE SCHOTTKY 20V 1A SOD123FL
onsemi
12,467
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.39917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 20 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
DO-221AC
NRVBAF260T3G
DIODE SCHOTTKY 60V 2A SMA-FL
onsemi
5,233
In Stock
1 : ¥8.13000
Cut Tape (CT)
5,000 : ¥3.19504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
630 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.