Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,136 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | 250pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
15,459 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.26695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |