Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorMicro Commercial CoSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A550 mV @ 3 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V200 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz200pF @ 4V, 1MHz250pF @ 4V, 1MHz-
Supplier Device Package
DO-214AC (SMA)SMA
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C-50°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SK34A-LTP
DIODE SCHOTTKY 40V 3A DO214AC
Micro Commercial Co
414,179
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
SMA (DO-214AC)
SK34A
DIODE SCHOTTKY 40V 3A SMA
SMC Diode Solutions
164,606
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥0.67343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
DO-214AC
B340AQ-13-F
DIODE SCHOTTKY 40V 3A SMA TR 5K
Diodes Incorporated
5,000
In Stock
5,000 : ¥0.90030
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
14 ns
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
TO-214AC SMA Top
SK34AQ-LTP
SCHOTTKY BARRIER RECTIFIERS 40V
Micro Commercial Co
9,940
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.04478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
150pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SK5BA
SK34A
RECTIFIER, SCHOTTKY, 3A, 40V, DO
Good-Ark Semiconductor
15,524
In Stock
1 : ¥2.71000
Cut Tape (CT)
7,500 : ¥0.42496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
250pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.