Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,965 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.25442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | ESC | 125°C (Max) | ||
16,663 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | 125pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | 125°C (Max) |