Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,540 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 60pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -55°C ~ 150°C | ||
4,975 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
1,937 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C |