Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,776 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.39112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | 110pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 125°C | ||
16,464 In Stock | 1 : ¥2.54000 Bulk | - | Bulk | Not For New Designs | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 50 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
3,946 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.41450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C |