Single Diodes

Results: 6
Manufacturer
KYOCERA AVXMicro Commercial CoNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V50 V75 V400 V
Current - Average Rectified (Io)
150mA200mA500mA1A15A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 200 mA560 mV @ 15 A600 mV @ 200 mA640 mV @ 500 mA1 V @ 50 mA1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns20 ns2 µs
Current - Reverse Leakage @ Vr
1 µA @ 10 V1 µA @ 40 V5 µA @ 75 V5 µA @ 400 V55 µA @ 40 V3 mA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz20pF @ 1V, 1MHz70pF @ 1V, 1MHz-
Package / Case
0603 (1608 Metric)DO-214AC, SMASC-76, SOD-323SC-79, SOD-523TO-277, 3-PowerDFN
Supplier Device Package
0603 (1608 Metric)DO-214AC (SMA)SOD-323SOD-523TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
163,008
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
90,721
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
SC-90
RB520S30,115
DIODE SCHOTTKY 30V 200MA SOD523
Nexperia USA Inc.
5,416
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
20pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
DO214AC
GF1G
DIODE GEN PURP 400V 1A DO214AC
onsemi
12,081
In Stock
15,000
Factory
1 : ¥3.53000
Cut Tape (CT)
7,500 : ¥0.90672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
16,911
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,500 : ¥2.88679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
15A
560 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 50 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
SOD-523 Pkg
NSR05T40XV2T5G
DIODE SCHOTTKY 40V 500MA SOD523
onsemi
0
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.51235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
40 V
500mA
640 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
55 µA @ 40 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.