BAS16W-TP | |
---|---|
DigiKey Part Number | BAS16WTPMSTR-ND - Tape & Reel (TR) BAS16WTPMSCT-ND - Cut Tape (CT) BAS16WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-TP |
Description | DIODE GEN PURP 75V 100MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.55010 | ¥55.01 |
500 | ¥0.43200 | ¥216.00 |
1,000 | ¥0.29999 | ¥299.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24851 | ¥745.53 |
6,000 | ¥0.23501 | ¥1,410.06 |
9,000 | ¥0.20000 | ¥1,800.00 |
30,000 | ¥0.18500 | ¥5,550.00 |
75,000 | ¥0.16000 | ¥12,000.00 |
150,000 | ¥0.13300 | ¥19,950.00 |