Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618,137 In Stock 216,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.22799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
53,107 In Stock 1,839,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | |||
35,732 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
274,227 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.34892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.5 ns | 255 µA @ 20 V | 86pF @ 1V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
36,292 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.81261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
77,930 In Stock | 1 : ¥3.78000 Cut Tape (CT) 6,000 : ¥1.76614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 470 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
6,322 In Stock 160,500 Factory | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.91656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |