Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,392 In Stock 50,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.39118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 200 nA @ 80 V | 0.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -55°C ~ 150°C |