Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,078 In Stock 95,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.28178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 550 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 380 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
23,104 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.12247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 14 ns | 1 µA @ 100 V | 135pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) |