Single Diodes

Results: 3
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V80 V100 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A800 mV @ 500 mA970 mV @ 1 A
Current - Reverse Leakage @ Vr
1 µA @ 100 V200 µA @ 40 V200 µA @ 80 V
Capacitance @ Vr, F
6pF @ 200V30pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMADO-219ADSOD-123
Supplier Device Package
DO-214AC (SMA)DO-219AD (MicroSMP)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
116,270
In Stock
1 : ¥2.22000
Cut Tape (CT)
1,800 : ¥0.48128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
MMSZ5266B-TP
MBR0580-TP
DIODE SCHOTTKY 80V 500MA SOD123
Micro Commercial Co
137,711
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 80 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
0
In Stock
Check Lead Time
1 : ¥3.28000
Cut Tape (CT)
4,500 : ¥0.59366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
970 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
23 ns
1 µA @ 100 V
6pF @ 200V
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.