Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock 4,050 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 17A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 612pF @ 1V, 100kHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 30 : ¥41.75233 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 34A | 1.65 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 80 µA @ 1200 V | 730pF @ 1V, 1MHz | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C |