Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383,804 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
18,517 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C |