Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,486 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 525 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
17,333 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.45894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 520 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 9 µA @ 20 V | 12pF @ 1V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
12,889 In Stock 228,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 40 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 35 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | 150°C (Max) |