Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,236 In Stock | 1 : ¥4.02000 Cut Tape (CT) 14,000 : ¥1.18574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.16 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 10 µA @ 600 V | 32pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -55°C ~ 175°C | |||
1,384,673 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) |