Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 µA @ 150 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
11,346 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 900 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | -55°C ~ 150°C |