Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,153 In Stock | 1 : ¥12.81000 Tube | Tube | Active | Standard | 600 V | 15A | 1.5 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
7,513 In Stock | 1 : ¥12.89000 Tube | Tube | Active | Standard | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 50 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C |