Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,850 In Stock 455,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.41194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
50 In Stock 369,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 310 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 76pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -40°C ~ 125°C |