Single Diodes

Results: 3
Manufacturer
Micro Commercial CoSMC Diode Solutions
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Current - Average Rectified (Io)
8A9A15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A570 mV @ 18 A650 mV @ 8 A
Current - Reverse Leakage @ Vr
500 µA @ 45 V1.75 mA @ 45 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz900pF @ 5V, 1MHz-
Package / Case
DO-201AD, AxialR-6, Axial
Supplier Device Package
DO-201ADR-6
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
R-6
15SQ045
DIODE SCHOTTKY 45V 15A R-6
SMC Diode Solutions
8,758
In Stock
1 : ¥5.99000
Cut Tape (CT)
500 : ¥3.01956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
45 V
15A
550 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 45 V
-
Through Hole
R-6, Axial
R-6
-55°C ~ 150°C
DO-201AD
90SQ045
DIODE SCHOTTKY 45V 9A DO201AD
SMC Diode Solutions
7,472
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,250 : ¥2.05087
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
45 V
9A
570 mV @ 18 A
Fast Recovery =< 500ns, > 200mA (Io)
1.75 mA @ 45 V
900pF @ 5V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 150°C
0
In Stock
Check Lead Time
1,200 : ¥2.28130
Bulk
-
Bulk
Active
Schottky
45 V
8A
650 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 45 V
500pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.