Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,418 In Stock 29,025,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.45385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
299,449 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
17,730 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥0.96608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C |