Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203,208 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C | ||
19,120 In Stock 825,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 3 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
4,773 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥0.48136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -50°C ~ 150°C |