Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,035 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
10,959 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,800 : ¥0.96278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
1,809 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | Standard | 1200 V | 5A | 2.2 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 5 µA @ 1200 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220FPAC | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥53.36000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 1.09 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C |