Single Diodes

Results: 2
Manufacturer
GeneSiC Semiconductoronsemi
Series
-SiC Schottky MPS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
2A22.5A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A1.8 V @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 1200 V200 µA @ 1200 V
Capacitance @ Vr, F
131pF @ 1V, 1MHz538pF @ 1V, 100kHz
Package / Case
DO-214AA, SMBTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AATO-252AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
GB02SLT12-214
DIODE SIL CARB 1.2KV 2A DO214AA
GeneSiC Semiconductor
18,791
In Stock
1 : ¥26.27000
Cut Tape (CT)
3,000 : ¥17.65119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
131pF @ 1V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
TO-252AA
FFSD08120A
DIODE SIC 1.2KV 22.5A TO252AA
onsemi
2,109
In Stock
5,000
Factory
1 : ¥46.30000
Cut Tape (CT)
2,500 : ¥22.54941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
22.5A
1.75 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
200 µA @ 1200 V
538pF @ 1V, 100kHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.