1N4002-TP

DigiKey Part Number
1N4002-TPMSTR-ND - Tape & Reel (TR)
1N4002-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002-TP
Description
DIODE GEN PURP 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19900¥11.99
100¥0.58370¥58.37
500¥0.48684¥243.42
1,000¥0.33833¥338.33
2,000¥0.29322¥586.44
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.27197¥1,359.85
10,000¥0.22554¥2,255.40
25,000¥0.22156¥5,539.00
50,000¥0.19901¥9,950.50
125,000¥0.17247¥21,558.75
Manufacturers Standard Package