Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,215 In Stock | 1 : ¥2.55000 Cut Tape (CT) 8,000 : ¥0.39096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 3 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
33,118 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.34151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | 136pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323HE | -55°C ~ 150°C |