Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,733 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,200 : ¥0.78899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 200pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C | ||
4,354 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.42861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 µA @ 30 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |