Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,974 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
41,809 In Stock 40,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.64843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 870 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 150 V | 380pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 175°C | ||
43,717 In Stock 15,000 Factory | 1 : ¥10.18000 Cut Tape (CT) 5,000 : ¥4.01858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 550pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
15,330 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.33408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 0.36pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | -55°C ~ 175°C | ||
20,513 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.9A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 195pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
39,440 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,500 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -40°C ~ 175°C | |||
3,126 In Stock | 1 : ¥6.57000 Cut Tape (CT) 6,000 : ¥2.36083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 895 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 µA @ 200 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | 175°C |