Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360,401 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
71,007 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
6,454 In Stock | 1 : ¥1.40000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |