Single Diodes

Results: 2
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA450 mV @ 1 A
Current - Reverse Leakage @ Vr
75 µA @ 30 V400 µA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz-
Package / Case
0402 (1006 Metric)SOD-123
Supplier Device Package
2-DSN (1x0.6), (0402)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B10
MBR130HW
DIODE SCHOTTKY 30V 1A SOD123
SMC Diode Solutions
125,949
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 30 V
50pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
NSR05F30NXT5G
NSR05F30NXT5G
DIODE SCHOTTKY 30V 500MA 2DSN
onsemi
6,916
In Stock
85,000
Factory
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.82090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
75 µA @ 30 V
-
Surface Mount
0402 (1006 Metric)
2-DSN (1x0.6), (0402)
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.