Single Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V5 µA @ 1000 V10 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz17pF @ 4V, 1MHz30pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)DO-41SMA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
S2M
DIODE SMB 1000V 2A 150C
onsemi
986,039
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
2A
1.15 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
1 µA @ 1000 V
30pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 150°C
DO-214AC
US1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
120,630
In Stock
24,700,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.45385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-204AL
UF4007
DIODE GEN PURP 1KV 1A DO41
onsemi
41,619
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.78939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.