Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1000 V
Current - Average Rectified (Io)
3A8A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A985 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V20 µA @ 40 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
SMBSMC
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
STPS340U
DIODE SCHOTTKY 40V 3A SMB
STMicroelectronics
32,392
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.81484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
DO-214AB, SMC
S8MC-13
DIODE GEN PURP 1KV 8A SMC
Diodes Incorporated
109,539
In Stock
2,880,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.62789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
8A
985 mV @ 8 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 1000 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.