NSR0340HT1G

DigiKey Part Number
NSR0340HT1GOSTR-ND - Tape & Reel (TR)
NSR0340HT1GOSCT-ND - Cut Tape (CT)
NSR0340HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0340HT1G
Description
DIODE SCHOTTKY 40V 250MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR0340HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
6 µA @ 40 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.53500¥15.35
100¥0.74790¥74.79
500¥0.62376¥311.88
1,000¥0.43346¥433.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37564¥1,126.92
6,000¥0.34845¥2,090.70
9,000¥0.28897¥2,600.73
30,000¥0.28386¥8,515.80
75,000¥0.25497¥19,122.75
150,000¥0.22097¥33,145.50
Manufacturers Standard Package