Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,563 In Stock 270,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.47630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 300 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 10 V | 20pF @ 1V, 1MHz | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | 125°C (Max) | ||
533,652 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 500mA | 700 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
33,774 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 500mA | 530 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) |