Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,586 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 800pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
27,043 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.23972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 3.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 200 µA @ 600 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
209,422 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.59519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 28pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
6,778 In Stock | 1 : ¥3.78000 Cut Tape (CT) 7,500 : ¥0.96639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 430 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 134pF @ 10V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | ||
7,357 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.61645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 6.4A | 590 mV @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 mA @ 60 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
10,923 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.80763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 6A | 570 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 50 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
3,500 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,500 : ¥1.77581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.3 V @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 10 µA @ 600 V | 34pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |