Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,059 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
1,993 In Stock | 1 : ¥58.95000 Cut Tape (CT) 1,000 : ¥33.45463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 15A | 1.5 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 1200 V | 1200pF @ 0V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK HV | -40°C ~ 175°C |