Single Diodes

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
CoolSiC™+SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkySiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
250 V1200 V
Current - Average Rectified (Io)
2A40A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 40 A1.65 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns35 ns
Current - Reverse Leakage @ Vr
18 µA @ 1200 V30 µA @ 250 V
Capacitance @ Vr, F
182pF @ 1V, 1MHz500pF @ 5V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-2TO-220
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO252-3
IDM02G120C5XTMA1
DIODE SIL CARB 1.2KV 2A TO252-2
Infineon Technologies
7,280
In Stock
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.14557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.65 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
18 µA @ 1200 V
182pF @ 1V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
TO-220-3
MBR40250TG
DIODE SCHOTTKY 250V 40A TO220
onsemi
2,657
In Stock
1 : ¥18.47000
Tube
Tube
Active
Schottky
250 V
40A
970 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
30 µA @ 250 V
500pF @ 5V, 1MHz
Through Hole
TO-220-3
TO-220
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.