Single Diodes

Results: 4
Manufacturer
onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V150 V400 V
Current - Average Rectified (Io)
1A2A15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A1.08 V @ 15 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.02 ns1.8 µs2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V5 µA @ 400 V50 µA @ 100 V300 µA @ 150 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz15pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMATO-277, 3-PowerDFN
Supplier Device Package
DO-214AC (SMA)TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
166,713
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO214AC
S1G
DIODE SMA 400V 1A 150C
onsemi
2,020,548
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥0.58292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 400 V
12pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO214AC
SSA210
DIODE SCHOTTKY 100V 2A DO214AC
onsemi
29,253
In Stock
1 : ¥4.52000
Cut Tape (CT)
7,500 : ¥1.45457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
8.02 ns
50 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 175°C
5,724
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,500 : ¥2.25769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
15A
1.08 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 150 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.