BAT46ZFILM

DigiKey Part Number
497-5559-2-ND - Tape & Reel (TR)
497-5559-1-ND - Cut Tape (CT)
497-5559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46ZFILM
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAT46ZFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.98930¥98.93
500¥0.80718¥403.59
1,000¥0.59882¥598.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50381¥1,511.43
6,000¥0.48168¥2,890.08
9,000¥0.41658¥3,749.22
30,000¥0.40877¥12,263.10
75,000¥0.33848¥25,386.00
150,000¥0.33327¥49,990.50
Manufacturers Standard Package