Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock Value Added Item | 1 : ¥11.34000 Bulk | - | Bulk | Active | Hook-Up | 24 AWG | 41/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 3.28' (1.00m) | 600V | -40°C ~ 105°C | Gray | UL Style 11028 | - | ||
16 In Stock Value Added Item | 1 : ¥11.34000 Bulk | - | Bulk | Active | Hook-Up | 24 AWG | 41/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 3.28' (1.00m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - |