Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock 63 Factory | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
45 In Stock Value Added Item | 1 : ¥233.54000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - | - | - | |||
33 In Stock 3,500 Factory Value Added Item | 1 : ¥233.54000 Bulk | Bulk | Active | Hook-Up | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | - | - | |||
10 In Stock 20,000 Factory Value Added Item | 1 : ¥435.94000 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | - | - |