Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,902 In Stock | 1,640 : ¥12.89471 Spool | - | Spool | Active | Hook-Up, Dual Wall | 14 AWG | 37/0.0098" | Copper, Tinned | Polymer | 0.091" (2.31mm) | 0.010" (0.25mm) | 1640.4' (500.0m) | 1300V | -55°C ~ 125°C | Blue | - | - | - | - | ||
4 In Stock | 1 : ¥5,176.90000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.128" (3.25mm) | 0.021" (0.53mm) | 100.0' (30.5m) | 1000V | 80°C | Green | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
0 In Stock Check Lead Time | 1 : ¥7,347.95000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
0 In Stock | 500 : ¥4.43758 Spool | - | Spool | Obsolete | Solar Cable (Photovoltaic) | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.267" (6.78mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 2000V | -40°C ~ 90°C | Black | - | UV Resistant, XLPE Insulation | - | - | ||
0 In Stock | 1 : ¥3,452.70000 Spool | - | Spool | Obsolete | Solar Cable (Photovoltaic) | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.286" (7.26mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 2000V | -40°C ~ 90°C | Black | - | UV Resistant, XLPE Insulation | - | - |