Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥450.92000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
77 In Stock | 1 : ¥450.92000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Black | - | - | - | - |