Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,361 In Stock | 1 : ¥8.46000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 7/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.047" (1.19mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - | ||
1,551 In Stock | 1 : ¥8.46000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 7/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.047" (1.19mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Red | UL Style 10064 | - |