Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥1,347.59000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
45 In Stock | 1 : ¥1,921.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
22 In Stock | 1 : ¥1,756.19000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
11 In Stock | 1 : ¥1,756.19000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
8 In Stock | 1 : ¥1,921.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
5 In Stock | 1 : ¥4,004.18000 Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 1000.0' (304.8m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
18 In Stock 63 Factory | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
12 In Stock | 1 : ¥11,293.81000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
7 In Stock | 1 : ¥15,532.97000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
9 In Stock | 1 : ¥843.35000 Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | - | - | |||
3 In Stock | 1 : ¥12,832.88000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 37/28 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.114" (2.89mm) | 0.014" (0.35mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Green | - | - | - | MIL-DTL-22759/16 |