Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥425.59000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
0 In Stock 24 Factory Check Lead Time | 1,000 : ¥6.62298 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.060" (1.52mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 150V | -55°C ~ 125°C | Black | UL Style 3265 | - | - | MIL-W-16878E Type B |