Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock Value Added Item | 1 : ¥437.80000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/0.0157" | Copper, Tinned | Silicone Rubber | 0.107" (2.72mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | White | UL Style 3135 | High Temperature, Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥437.80000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/0.0157" | Copper, Tinned | Silicone Rubber | 0.107" (2.72mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | Red | UL Style 3135 | High Temperature, Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥437.80000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/0.0157" | Copper, Tinned | Silicone Rubber | 0.107" (2.72mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | Black | UL Style 3135 | High Temperature, Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥570.02000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/0.0157" | Copper, Tinned | Silicone Rubber | 0.107" (2.72mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | Blue | UL Style 3135 | High Temperature, Oil Resistant |