Single Conductor Cables (Hook-Up Wire)

Results: 5
Manufacturer
Alpha WireCNC Tech
Cable Type
Hook-UpHook-Up, Shielded
Conductor Strand
17/0.0063"19/34
Conductor Material
Copper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Polytetrafluoroethylene (PTFE)Silicone Rubber
Jacket (Insulation) Diameter
0.081" (2.06mm)0.092" (2.34mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.025" (0.63mm)
Length
100.0' (30.5m)500.0' (152.4m)
Voltage
600V3000V
Operating Temperature
-55°C ~ 200°C-50°C ~ 150°C
Jacket Color
BlackOrangeRedWhite
Ratings
-UL Style 3239
Features
-High Temperature, Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED WHITE
M1221 WH005
CBL 1 COND 22AWG 600V WHITE
Alpha Wire
200
In Stock
100 : ¥27.58250
Spool
-
Spool
Active
Hook-Up, Shielded
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.092" (2.34mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-55°C ~ 200°C
White
-
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED WHITE
3239-22-1-0500-002-1-TS
HOOK-UP STRND 22AWG WHT 500'
CNC Tech
686
In Stock
1 : ¥940.69000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Silicone Rubber
0.081" (2.06mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
3239-22-1-0500-001-1-TS
HOOK-UP STRND 22AWG BLK 500'
CNC Tech
157
In Stock
1 : ¥1,338.11000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Silicone Rubber
0.081" (2.06mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED ORANGE
3239-22-1-0500-008-1-TS
HOOK-UP STRND 22AWG ORANGE
CNC Tech
1,500
In Stock
500 : ¥4.25746
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Silicone Rubber
0.081" (2.06mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Orange
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-RED
3239-22-1-0500-004-1-TS
HOOK-UP STRND 22AWG RED 500'
CNC Tech
0
In Stock
Check Lead Time
1 : ¥1,338.11000
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Silicone Rubber
0.081" (2.06mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Red
UL Style 3239
High Temperature, Oil Resistant
-
-
Showing
of 5

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.