Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1,000 : ¥5.95659 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Red | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
76 In Stock | 1 : ¥708.50000 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.032" (0.81mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
98 In Stock | 1 : ¥721.62000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
2,532 In Stock | 1 : ¥6.01000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.015" (0.38mm) | 0.0027" (0.069mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
100 In Stock | 100 : ¥14.81170 Spool | Spool | Active | Hook-Up | 32 AWG | 7/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.015" (0.38mm) | 0.0030" (0.076mm) | 100.0' (30.5m) | 300V | -90°C ~ 250°C | White | - | - | - | - | |||
45 In Stock | 1 : ¥63.49000 Spool | - | Spool | Active | Hook-Up | 32 AWG | - | - | Polytetrafluoroethylene (PTFE) | 0.015" (0.38mm) | - | 32.81' (10.00m) | 30V | -80°C ~ 105°C | Black | - | - | - | - | ||
9 In Stock | 1 : ¥599.56000 Spool | - | Spool | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.015" (0.38mm) | 0.0027" (0.069mm) | 500.0' (152.4m) | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - | - | - |